MAX77734EVKIT#, Evaluation Kit for MAX77734 Ultra-Low Power Tiny PMIC with Power Path Charger for Small Li+ and 150mA LDO
Analog Devices の部品 MAX77734CENP+T を使用したリファレンス デザイン
最終製品向け
- Action Cameras
- Bluetooth Headset
- Fitness Bands
- Headphone
- Headsets
- Hearing Aid
- Internet of Things (IoT)
説明
- MAX77734EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77734. The EV kit allows for easy evaluation of the various MAX77734 features, including the linear charger, linear regulator, analog multiplexer, current sinks and I2C interface
注目のパーツ (13)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MAX8512EXK+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX6037BAUK41+T | Analog Devices | Voltage References | V-Ref Precision 4.096V 5mA 5-Pin SOT-23 T/R | 買う | |
|
MAX11644EUA+ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX Tube | 買う | |
|
MAX44251AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
MAX3395EETC+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP Tube | 買う | |
|
MAX3395EETC+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP T/R | 買う | |
|
MAX8512EXK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX44251AUA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX T/R | 買う | |
|
MAX11644EUA+T | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 94.4ksps 12-bit Serial 8-Pin uMAX T/R | 買う |