MAX77756EVKIT#, Evaluation Kit for MAX77756 24V Input, 500mA Buck Regulator with Dual-Input Power MUX
Analog Devices の部品 MAX77756BEWL+ を使用したリファレンス デザイン
最終製品向け
- Battery Backup
- Battery Powered Systems
- Home Automation
- Notebook
- Smart Hubs
- Tablet
- UPS System
- USB Power Delivery
説明
- MAX77756EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the MAX77756 synchronous 500mA step-down converter. The EV kit allows for easy evaluation of the IC's input power multiplexer and step-down converter. A dual-range (8mA and 800mA full scale) electronic load is included on the EV kit for easy buck converter load control
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3 to 24 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
TopologyBuck
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MAX8512EXK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX3395EETC+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP T/R | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
MAX3395EETC+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP Tube | 買う | |
|
MAX44251AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | 買う | |
|
MAX8512EXK+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX44251AUA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX T/R | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
MAX77756BEWL+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 24V Synchronous Step Down Single-Out 3.3V 0.5A 15-Pin WLP T/R | 買う | |
|
MAX77756BEWL+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 24V Synchronous Step Down Single-Out 3.3V 0.5A 15-Pin WLP T/R | 買う |