MAX77812EVKIT#, Evaluation Kit for the MAX77812 20A User-Configurable Quad-Phase Buck Converter
Analog Devices の部品 MAX77812EWB+T を使用したリファレンス デザイン
最終製品向け
- AR Headset & Glasses
- Battery Powered Equipment
- DSP, ASIC & FPGA Power Supply
- Game Console
- Space Constrained Equipment
説明
- MAX77812EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77812. The EV kit allows for easy evaluation of each feature. It supports user-programmable phase configuration. A Micro-B USB cable is included in the package to serve as the USB to I2C interface for easy testing. Windows- based software provides a user-friendly interface to exercise the features of the MAX77812. This software offers a graphical user interface (GUI) as well as a register-based interface
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage0.250 to 1.525 V
-
Output Current20 A
-
Efficiency91 %
-
TopologyBuck
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 買う | |
|
MAX3395EETC+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP T/R | 買う | |
|
LT1210CS#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 16-Pin SOIC N Tube | 買う | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX8511EXK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX8511EXK18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX3395EETC+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP Tube | 買う | |
|
MAX3023EUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 買う | |
|
MAX77812EWB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Down Quad-Out 0.65V/0.65V/0.6V/0.6V 20A/20A/20A/20A 64-Pin WLP T/R | 買う |