MAX77860EVKIT#, Evaluation Kit for MAX77860 USB Type-C, 3A Switch-Mode Buck Charger with Integrated CC Detection, Reverse Boost and ADC
Analog Devices の部品 MAX77860EWG+ を使用したリファレンス デザイン
最終製品向け
- Industrial Equipments
- Mobile Point-of-Sale (mPOS)
- Portable Medical Instrumentation
- USB Charger
説明
- MAX77860EVKIT#, Evaluation Kit (EV Kit) is a fully assembled and tested surface-mount printed circuit board (PCB) that evaluates the single input switched-mode battery charger featuring USB Type-C CC detection and charging capability in addition to reverse boost capability and a safest LDO. The MAX77860 EV system includes the integrated circuit (IC) evaluation board with an integrated I2C interface and a MINIQUSB communication device
主な特徴
-
Battery TypeLithium-Ion
-
Input Voltage4 to 13.5 V
-
Number of Battery Cells1
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX8511EXK18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX8815AETB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 5.5V Synchronous Step Up Single-Out 1.265V to 5.5V 1A 10-Pin TDFN EP T/R | 買う | |
|
MAX8511EXK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 買う | |
|
MAX77860EWG+T | Analog Devices | Battery Management ICs | Battery Charger Detector Li-Ion/Li-Pol 3150mA 4.2V 81-Pin WLP T/R | 買う | |
|
MAX77860EWG+ | Analog Devices | Battery Management ICs | Battery Charger Detector Li-Ion/Li-Pol 3150mA 4.2V 81-Pin WLP T/R | 買う |