MAX9271COAXEVKIT#, Evaluation Kit for the MAX9271 16-Bit GMSL Serializer with Coax or STP Cable Drive
Analog Devices の部品 MAX9271GTJ/V+ を使用したリファレンス デザイン
最終製品向け
- Automotive Camera
説明
- MAX9271COAXEVKIT#, COAX Evaluation Kit (EV kit) provides a proven design to evaluate the MAX9271 high-band width gigabit multimedia serial link (GMSL) serializer with spread spectrum and full-duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the device. The EV kit comes with a MAX9271GTJ/V+ installed
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX1792EUA18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.8V 0.5A 8-Pin uMAX EP T/R | 買う | |
|
MAX1792EUA18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.8V 0.5A 8-Pin uMAX EP Tube | 買う | |
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 買う | |
|
DS89C450-ENL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 5V 44-Pin TQFP Tray | 買う | |
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 買う | |
|
MAX9271GTJ/V+ | Analog Devices | LVDS | LVDS Serializer Automotive AEC-Q100 32-Pin TQFN EP Tray | 買う |