MAXREFDES1034, High-Efficiency Power Supply Reference Design for TVs Using MAX17506
Analog Devices の部品 MAX17506ATP+ を使用したリファレンス デザイン
最終製品向け
- LCD TV Power Supply
説明
- MAXREFDES1034, Reference Design is an auxiliary power supply for TV applications. This design provides a 5V output and up to 5A of load current for system power of auxiliary functions such as monitoring and control. A wide operating range from 11.5V to 28V allows system designers to adapt this design to their input voltage needs. As with most modern TVs, flat panel screens limit the available area for the converter. This power supply is a low-profile design, which considers modern TV sizes and available space. This design focuses on providing high efficiency while limiting the total height to 6mm. This design is centered around the MAX17506 peak current- mode controller. The design is tested at 12V and 24V, which are common TV system voltages
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage11.5 to 28 V
-
Output Voltage5 V
-
Output Current5 A
-
Output Power25 W
-
Efficiency92 %
-
TopologyBuck
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX17506ATP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 5A 20-Pin TQFN EP Tray | 買う | |
|
MAX17506ATP+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 5A 20-Pin TQFN EP T/R | 買う |