MDK-ST10, Motion Development Kit based on ST10F276 Flash Memory Microcontroller
STMicroelectronics の部品 ST10F276Z5T3 を使用したリファレンス デザイン
最終製品向け
- Motion Control
説明
- MDK-ST10, Motion Development Kit powered by ST10 is a two layer cost-effective development board based on ST10F276 Flash Memory Microcontroller with DSP functionalities, suitable for the development of motion control applications. A series of connectors ensure the compatibility with many STMicroelectronics driver boards. Three dedicated connectors allow the user to manage powerSPIN evaluation boards (supporting L6205, -6, -7, -8, and L6235 integrated monolithic motor drivers). In addition, using the MC-connector, all boards compatible with this ST standard connector can be interfaced
主な特徴
-
Motor TypeDC Motor
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ST202EBDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOP T/R | 買う | |
|
L9616-TR | STMicroelectronics | Controller Area Network - CAN Transceivers | CAN 1MBd Shutdown 5V Automotive AEC-Q100 8-Pin SO N T/R | 買う | |
|
ST485ABDR | STMicroelectronics | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R | 買う | |
|
STM811LW16F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 買う | |
|
LF33CDT-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R | 買う | |
|
LF50CDT-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | 買う |