MEMS-Based Vibration Analyzer with Frequency Response Compensation
Analog Devices の部品 ADXL001 を使用したリファレンス デザイン
最終製品向け
- Portable Medical Instrumentation
- Shock Detection
- System Monitoring and Control
- Vibration Monitoring System
説明
- MEMS-Based Vibration Analyzer with Frequency Response Compensation. The circuit offers a high linearity, low noise, wide bandwidth vibration sensing solution. It is ideal for applications requiring a large dynamic range (70 g, 250 g or 500 g) and a flat frequency response from dc to 22 kHz. The proprietary fifth-generation iMEMs process enables the ADXL001 accelerometer to provide dynamic range that extends from 70 g to 500 g in combination with 22 kHz of bandwidth. The AD8606 is a precision, low noise, dual Op-Amp used to create an analog bi-quad filter that flattens the output frequency response of the accelerometer
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8606ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 買う | |
|
AD7476ARTZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 買う | |
|
AD8606ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 買う | |
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 買う | |
|
AD8606ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 買う | |
|
AD8606ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 買う | |
|
AD7476ARTZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 買う |