MIKROE-3216, Pressure 6 Click Board based on BM1386GLV Pressure Sensor
MikroElektronika の部品 BM1386GLV-ZTR を使用したリファレンス デザイン
最終製品向け
- Healthcare Instrumentation
- Mobile Devices
- Weather Stations
説明
- MIKROE-3216, Pressure 6 Click Board features a simple, yet highly accurate and reliable pressure sensor labeled as BM1386GLV. This sensor is a piezo-resistive pressure sensor with internal thermal compensation, which greatly simplifies the pressure reading. Pressure 6 click allows readings in the range from 300 hPa up to 1300 hPa, with the accuracy of ±0.12 hPa. The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board. The full package also includes the mikroSDK software and a library with all the functions. The click is perfect to use for developing the industry-related applications, as well as in the healthcare applications, mobile devices, smartphone apps and similar
主な特徴
-
Input Signal Amplitude3.3|5 V
注目のパーツ (15)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
PCA9306IDCURQ1 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin VSSOP T/R | 買う | |
|
PCA9306GM,125 | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN8U T/R | 買う | |
|
PCA9306DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 買う | |
|
PCA9306DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 買う | |
|
PCA9306DCUR-777372404 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 買う | |
|
PCA9306DP-T | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R | 買う | |
|
PCA9306D,118 | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SO T/R | 買う | |
|
PCA9306YZTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin DSBGA T/R | 買う | |
|
PCA9306TDCURQ1 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin VSSOP T/R | 買う | |
|
PCA9306DCUT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 買う | |
|
PCA9306DCTT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 買う | |
|
PCA9306DP,118 | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R | 買う |