MIKROE-3218, Heart Rate 8 Click is an Optical Biosensor Click Board designed for Heart-Rate Monitoring (HRM)
MikroElektronika の部品 BH1792GLC-E2 を使用したリファレンス デザイン
最終製品向け
- Heart Rate Monitoring
- Smart Phone
- Tablet
説明
- MIKROE-3218, Heart Rate 8 Click is an optical biosensor Click board, designed for heart-rate monitoring (HRM). This Click board employs a specialized sensor that incorporates three LED drivers and two photo-sensing elements, sensitive to green and IR light. The green light is most commonly used to measure the dilatation of the blood vessels, therefore, Heart rate 8 click is equipped with two green LEDs, which are driven by the BH1792GLC, a monolithic integrated sensor for heart rate monitoring and the additional IR LED, used to detect a finger touch. Heart rate 8 click is a perfect solution for the development of various wearable health-related devices, smart phones, tablets, and similar space-constrained applications. It comes in the package which also includes the mikroSDK software and a library with all the functions
主な特徴
-
Input Signal Amplitude3.3|5 V
注目のパーツ (15)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
PCA9306DP-T | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R | 買う | |
|
PCA9306DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 買う | |
|
PCA9306DCUT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 買う | |
|
PCA9306D,118 | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SO T/R | 買う | |
|
PCA9306DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 買う | |
|
PCA9306IDCURQ1 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin VSSOP T/R | 買う | |
|
PCA9306TDCURQ1 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin VSSOP T/R | 買う | |
|
PCA9306DCTT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 買う | |
|
PCA9306DCUR-777372404 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 買う | |
|
PCA9306DQER | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin X2SON T/R | 買う | |
|
PCA9306YZTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin DSBGA T/R | 買う | |
|
PCA9306DP1,125 | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R | 買う |