MIKROE-3273, ECG 3 Click Board based on MAX30003 Analog Front End - AFE
MikroElektronika の部品 MAX30003CTI+ を使用したリファレンス デザイン
最終製品向け
- Electrocardiogram (ECG)
- Health Wellness & Fitness
- Heart Rate Monitoring
説明
- MIKROE-3273, ECG 3 Click Board is a complete solution for ECG and HR application development, utilizing a specialized IC with a clinical-grade analog front-end (AFE). ECG 3 click uses the MAX30003 IC, an ultra-low power, single-channel bio-sensor, which features a wide range of different options, making it an ideal solution for development of heart rate and ECG monitoring applications, fitness applications, for the ECG bio-authentication and similar applications related to heart monitoring. ECG 3 click is also equipped with the 3.5mm electrodes connector, making it ready to be used out of the box
主な特徴
-
Input Signal Amplitude3.3|5 V
注目のパーツ (24)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AP7331-SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 6-Pin UDFN EP T/R | 買う | |
|
AP7331-30WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-25 T/R | 買う | |
|
AP7331-WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin SOT-25 T/R | 買う | |
|
AP7331-33SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 6-Pin DFN EP T/R | 買う | |
|
TXB0106PWR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 買う | |
|
TXB0106IPWRQ1 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional Automotive AEC-Q100 16-Pin TSSOP T/R | 買う | |
|
AP7331-33WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-25 T/R | 買う | |
|
AP7331-18SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 6-Pin DFN EP T/R | 買う | |
|
TXB0106PWRG4 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 買う | |
|
TXB0106RGYRG4 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin VQFN EP T/R | 買う | |
|
AP7331-25WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-25 T/R | 買う | |
|
AP7331-12SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 6-Pin DFN EP T/R | 買う |