MIKROE-3319, Opto 3 Click Board based on TLP241A Solid-State Photo-Relay
MikroElektronika の部品 TLP241A を使用したリファレンス デザイン
最終製品向け
- PLC & DCS Modules
説明
- MIKROE-3319, Opto 3 Click Board equipped with two pairs of optically isolated solid-state relays (SSR). One pair of SSRs is used to provide a reinforced galvanic isolation for the external signals used to drive the microcontroller (MCU) pins, while the other pair of SSRs is used to allow the host MCU to drive some external equipment, allowing up to 40V between the SSR contacts in OFF state, and currents up to 2A while in ON state, thanks to a very low ON-state resistance. Opto 3 click to be used in applications that require reinforced galvanic isolation for both their input and output stages
主な特徴
-
Input Voltage3.3|5 V
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TLP241AF(TP4,F | Toshiba | Solid State Relays - SSRs | photo relay consist of a photo MOSFET | 買う | |
|
TLP241A(F | Toshiba | Solid State Relays - SSRs | Solid State Relay 25mA 1.4V DC-IN AC/DC-OUT 4-Pin PDIP | 買う | |
|
TLP241A(LF1,F | Toshiba | Solid State Relays - SSRs | Solid State Relay 19.5mA 1.4V DC-IN AC/DC-OUT 4-Pin PDIP SMD Magazine | 買う | |
|
TLP241AF(D4TP4,F(O | Toshiba | Solid State Relays - SSRs | Relay SSR 25mA 1.4V DC-IN 2A 40V AC/DC-OUT 4-Pin PDIP SMD T/R | 買う | |
|
TLP241AF(TP4,F(O | Toshiba | Solid State Relays - SSRs | Relay SSR 25mA 1.4V DC-IN 2A 40V AC-OUT 4-Pin PDIP SMD T/R | 買う | |
|
TLP241A(D4,TP1,F | Toshiba | Solid State Relays - SSRs | Relay SSR 19.5mA 1.4V DC-IN AC/DC-OUT 4-Pin PDIP SMD T/R | 買う | |
|
TLP241A(D4,LF1,F(O | Toshiba | Solid State Relays - SSRs | Relay SSR 25mA 1.4V DC-IN 2A 40V AC-OUT 4-Pin PDIP SMD Magazine | 買う | |
|
TLP241A(TP1,F(O | Toshiba | Solid State Relays - SSRs | Relay SSR 19.5mA 1.4V DC-IN AC/DC-OUT 4-Pin PDIP SMD T/R | 買う | |
|
TLP241A(TP1,F | Toshiba | Solid State Relays - SSRs | Relay SSR 19.5mA 1.4V DC-IN AC/DC-OUT 4-Pin PDIP SMD T/R | 買う | |
TLP241A(F(O | Toshiba | Solid State Relays - SSRs | Relay SSR 25mA 1.4V DC-IN AC/DC-OUT 4-Pin PDIP | 買う |