MIKROE-3351, 4G LTE-APJ Click Board is an LTE Cat 1/UMTS Multi Mode Cellular Network Solution, featuring the Compact LARA-R2 Series Modem
MikroElektronika の部品 LARA-R280 を使用したリファレンス デザイン
最終製品向け
- Digital Signage
- Remote Access Video Camera
- Smart Energy Gateway
- Telehealth System
- Telematics
説明
- MIKROE-3351, 4G LTE-APJ Click Board is an LTE Cat 1/UMTS multi mode cellular network solution, featuring the compact LARA-R2 series modem. This module supports up to three LTE bands and one UMTS band. It also features a full range of options for the high speed cellular networking and communication, such as the network indication, full embedded TCP/UDP stack, HTTP and HTTPS transfer protocols, IPv4/IPv6 dual-stack support, secondary antenna for the RX diversity, antenna detection, jamming signal detection, embedded TLS 1.2 protocol for the improved security and more
主な特徴
-
Number of Channels3
注目のパーツ (37)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TXB0106PWR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 買う | |
|
MCP1826T-ADJE/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
MCP1826T-ADJE/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK T/R | 買う | |
|
MCP1826T-1802E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
MCP1826-1802E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
MCP1826-1202E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
MCP1826-5002E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
MCP1826T-3302E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
MCP1826T-1202E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
MCP1826-2502E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 1A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
MCP1826-2502E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 1A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube | 買う | |
|
MCP1826T-5002E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 買う |