MIKROE-3359, EEG Click Board for INA114 Instrumentation Amplifier that allows Monitoring of Brain Activity
MikroElektronika の部品 INA114 を使用したリファレンス デザイン
関連文書
最終製品向け
- Electroencephalogram (EEG)
説明
- MIKROE-3359, EEG Click Board that allows monitoring of brain activity. Although not suitable for clinical examination, it is quite sufficient to allow some insight into brain activity. EEG click is equipped with a high-sensitivity circuit which amplifies faint electrical signals from the brain, allowing them to be sampled by a host MCU. To allow sufficiently high gain with no interferences, EEG click uses the INA114, a precision instrumentation amplifier, LASER trimmed for very low offset voltage, featuring very good common mode rejection ratio. This Click board can be used with the set of silver-chloride electrodes
主な特徴
-
Number of SuppliesSingle
-
Supply Voltage5 V
注目のパーツ (17)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP609T-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin TSSOP T/R | 買う | |
|
MCP609T-I/SLVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin SOIC N T/R | 買う | |
|
MCP609-I/SL | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V 14-Pin SOIC N Tube | 買う | |
|
MCP609-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin TSSOP Tube | 買う | |
|
MCP609-I/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive AEC-Q100 14-Pin PDIP Tube | 買う | |
|
MCP609T-I/SL | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V 14-Pin SOIC N T/R | 買う | |
|
INA114BU/1K | Texas Instruments | Instrumentation Amplifiers | INST Amp Single ±18V/36V 16-Pin SOIC T/R | 買う | |
|
INA114BU/1K | Texas Instruments | Instrumentation Amplifiers | INST Amp Single ±18V/36V 16-Pin SOIC T/R | 買う | |
|
INA114AP | Texas Instruments | Instrumentation Amplifiers | INST Amp Single ±18V/36V 8-Pin PDIP Tube | 買う | |
|
INA114AUG4 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single ±18V 16-Pin SOIC Tube | 買う | |
|
INA114BU/1KE4 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single ±18V 16-Pin SOIC T/R | 買う | |
|
INA114BU | Texas Instruments | Instrumentation Amplifiers | INST Amp Single ±18V/36V 16-Pin SOIC Tube | 買う |