MIKROE-3438, Buck 11 Click Board for LMR36015 3.3V High-Efficiency Step-Down Converter
MikroElektronika の部品 LMR36015ARNXT を使用したリファレンス デザイン
最終製品向け
- Embedded Applications
- PLC & DCS Modules
- Sensors
- Surveillance Video
説明
- MIKROE-3438, Buck 11 Click Board is a high-efficiency step-down converter which provides 3.3V on its output, derived from the connected power supply voltage, in the range from 4.2 to 60V. Buck 11 click is based on the LMR36015, a highly efficient DC-DC step-down converter. In addition, Buck 11 click offers monitoring the stability of the output voltage by employing an additional A/D converter circuit. Due to its high efficiency, LMR36015 allows the Click board to easily deliver up to 1.5A of current. The efficiency for lighter loads is optimized by using the PFM mode. It features a HotRod package which enables a low noise performance, high efficiency and very compact size
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage4.2 to 60 V
-
Output Voltage3.3 V
-
Output Current1.5 A
-
Efficiency92.52 %
-
TopologyBuck
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP3221A5T-I/OTVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MCP3221A5T-E/OTVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
MCP3221A5T-I/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 買う | |
|
MCP3221A5T-E/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 買う | |
|
LMR36015ARNXT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 60V Synchronous Step Down Single-Out 1V to 57V 1.5A 12-Pin VQFN-HR T/R | 買う |