MIKROE-3530, MCU Card 19 for STM32 STM32F031C6
Using Part
最終製品向け
- Daughter Cards
説明
- MIKROE-3530, MCU Card is a standardized add-on board, which allows very simple installation and replacement of the STM32F031C6 microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count
主な特徴
-
Embedded System TypeMCU
-
Family NameSTM32
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
74CBTLV3257BQ,115 | Nexperia | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R | 買う | |
|
STM32F031C6T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 買う | |
|
STM32F031C6T7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 買う | |
|
STM32F031C6T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 買う |