MIKROE-3534, MCU Card 29 for STM32 STM32F412RE
MikroElektronika の部品 STM32F412RE を使用したリファレンス デザイン
最終製品向け
- Daughter Cards
説明
- MIKROE-3534, MCU Card is a standardized add-on board, which allows very simple installation and replacement of the STM32F412RE microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count
主な特徴
-
Embedded System TypeMCU
-
Family NameSTM32
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN65HVD230QDG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V Automotive 8-Pin SOIC Tube | 買う | |
|
SN65HVD230DRG4 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 買う | |
|
SN65HVD230QDR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 買う | |
|
SN65HVD230QDRG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V Automotive AEC-Q100 8-Pin SOIC T/R | 買う | |
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 買う | |
|
SN65HVD230DR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 買う | |
|
74CBTLV3257BQ,115 | Nexperia | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R | 買う | |
|
STM32F412RET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin LQFP Tray | 買う | |
|
STM32F412REY6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin WLCSP T/R | 買う | |
|
STM32F412RET6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin LQFP T/R | 買う |