MIKROE-3867, Fan 6 Click Board based on EMC2103 SMBus Compliant Fan Controller
MikroElektronika の部品 EMC2103-2-AP-TR を使用したリファレンス デザイン
最終製品向け
- Fans
説明
- MIKROE-3867, Fan 6 Click Board which features EMC2103, an SMBus compliant fan controller with up to up to 3 external and 1 internal temperature channels. The fan driver can be operated using two methods each with two modes. The methods include an RPM based Fan Speed Control Algorithm and a direct PWM drive setting. The modes include manually programming the desired settings or using the internal programmable temperature look-up table to select the desired setting based on measured temperature. And MIC2253 a high power-density, 1 MHz PWM DC/DC boost regulator which allows driving 12V fan. The Fan 6 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket
主な特徴
-
Motor TypeDC Motor
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MIC2253-06YML TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 10V Step Up Single-Out 30V 12-Pin DFN EP T/R | 買う | |
|
MCP1401T-E/OT | Microchip Technology | Gate and Power Drivers | Driver 0.5A 1-OUT Low Side Inv 5-Pin SOT-23 T/R | 買う | |
|
EMC2103-2-AP-TR | Microchip Technology | Fan Controllers | Fan Control Device with High Frequency PWM Support and Hardware Monitoring Features | 買う |