MPC8XXFADS, Reference Design Board based on the MPC823 MPU PowerQUICC MPC8xx Processor
NXP Semiconductors の部品 MPC823 を使用したリファレンス デザイン
最終製品向け
- Consumer Electronics
説明
- MPC8XXFADS, Reference Design Board based on the MPC823 MPU PowerQUICC MPC8xx Processor. It contains operational, functional and general information about the FADS. The MPC8XXFADS is meant to serve as a platform for s/w and h/w development around the MPC8XX family processors. Using its on-board resources and its associated debugger, a developer is able to download his code, run it, set breakpoints, display memory and registers and connect his own proprietary h/w via the expansion connectors, to be incorporated to a desired system with the MPC8XX processor
主な特徴
-
Embedded System TypeMPU
-
Family NamePowerQUICC
注目のパーツ (106)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
HC49USM-FF3F18-4.0000 | ILSI America | Crystals | Crystal 4MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USM SMD | 買う | |
|
HC49USM-FF3F18-4.0000 | ILSI America | Crystals | Crystal 4MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USM SMD | 買う | |
|
HC49USM-FF3F18-3.6864 | ILSI America | Crystals | Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 200Ohm 2-Pin HC-49/USM SMD | 買う | |
|
HC49USM-FF3F18-25.0000 | ILSI America | Crystals | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USM SMD | 買う | |
|
HC49USM-FF3F18-20.0000 | ILSI America | Crystals | Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USM SMD | 買う | |
|
HC49USM-FF3F18-18.4320 | ILSI America | Crystals | Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USM SMD | 買う | |
|
HC49USM-FF3F18-16.0000 | ILSI America | Crystals | Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USM SMD | 買う | |
|
HC49USM-FF3F18-14.31818 | ILSI America | Crystals | Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USM SMD | 買う | |
|
HC49USM-FB5F18-8.000MHZ | ILSI America | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/USM SMD | 買う | |
|
HC49USM-FF5F18-4.0000 | ILSI America | Crystals | Crystal 4MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USM SMD | 買う | |
|
HC49USM-FF5F18-25.0000 | ILSI America | Crystals | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USM SMD | 買う | |
|
HC49USM-FF5F18-14.7456 | ILSI America | Crystals | Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USM SMD | 買う |