MTRCCBB5604P, 3-phase Sensorless BLDC Development Kit with Freescale MPC5604P MCU
NXP Semiconductors の部品 MPC5604PEFML を使用したリファレンス デザイン
説明
- MTRCCBB5604P, 3-phase Sensorless BLDC Development Kit with Freescale MPC5604P MCU. The MTRCCBB5604P motor control development kit is ideal for sensorless applications requiring one BLDC motor, like HVAC or electric pumps. The kit is designed to enable rapid prototyping and evaluation of the motor control application without having to wait for the final hardware design. The kit includes a 32-bit Freescale MPC5604P based controller board and the 3-phase low-voltage power stage board. An integral part of the automotive motor control development kit is the application software which provides a complete reference implementation of the BLDC motor control application and also takes advantage of the Automotive Math and Motor Control Library Set
主な特徴
-
Embedded System TypeMCU
-
Family NameQorivva
-
Core Processore200
注目のパーツ (34)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MC74HC04ADG | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N Tube | 買う | |
|
ADUM1201WTRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R Automotive AEC-Q100 | 買う | |
|
ADUM1201AR-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R | 買う | |
|
NL27WZ04DFT1G | onsemi | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SC-88 T/R | 買う | |
|
ADUM1201CRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 買う | |
|
MC33152DR2G | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R | 買う | |
|
LM4041A12IDBZR | Texas Instruments | Voltage References | V-Ref Precision 1.225V 25mA 3-Pin SOT-23 T/R | 買う | |
|
NL27WZ17DFT2G | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 買う | |
|
ADUM1201WURZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R Automotive AEC-Q100 | 買う | |
|
ADUM1201CRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 買う | |
|
ADUM1201AR | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N | 買う | |
|
MC33152PG | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin PDIP Tube | 買う |