MTRCCBB5643L, Dual 3-Phase Sensorless BLDC Motor Control Development Kit with Qorivva MPC5643L MCU
NXP Semiconductors の部品 PPC5643LF0MMM を使用したリファレンス デザイン
説明
- MTRCCBB5643L, Dual 3-Phase Sensorless BLDC Motor Control Development Kit with Qorivva MPC5643L MCU. The MTRCCBB5643L motor control development kit is ideal for sensorless applications requiring two BLDC motors, like HVAC or electric pumps. The kit is designed to enable rapid prototyping and evaluation of the motor control application without having to wait for the final hardware design. The kit includes a 32-bit MPC5643L based controller board and a 3-phase low-voltage power stage board. An integral part of the automotive motor control development kit is the application software which provides a complete reference implementation of the BLDC motor control application and also takes advantage of the Automotive Math and Motor Control Library Set
主な特徴
-
Embedded System TypeMCU
-
Family NameQorivva
-
Core Processore200
注目のパーツ (72)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8397ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N T/R | 買う | |
|
LM2904P | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin PDIP Tube | 買う | |
|
MC33152DR2G | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R | 買う | |
|
AD8656ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 買う | |
|
AD8656WARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R | 買う | |
|
ADUM1201CRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 買う | |
|
ADUM1201BR | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube | 買う | |
|
LM5022MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | 買う | |
|
LM2694SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 30V Step Down Single-Out 2.5V to 24V 0.6A 10-Pin WSON EP T/R | 買う | |
|
MC33269DT-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) DPAK Tube | 買う | |
|
LM2904N/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin PDIP Tube | 買う | |
|
LM2904ITPX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin DSBGA T/R | 買う |