NIOS-PROKIT-1S40, Nios II Development Kit, Stratix Professional Edition provides a hardware platform for developing embedded system based on Altera Stratix device
Intel の部品 EP1S40F780C5 を使用したリファレンス デザイン
最終製品向け
- Portable
説明
- NIOS-PROKIT-1S40, Nios II Development Kit, Stratix Professional Edition provides a hardware platform for developing embedded system based on Altera Stratix device. The Nios development board features a Stratix EP1S40F780 device with 41,250 logic elements (LEs) and 3,423,744 Kbits of on-chip memory. The Nios development board comes pre-programmed with a 32-bit Nios processor reference design. Hardware designers can use the reference design as an example of how to use the features of the Nios development board. Software designers can use the pre-programmed Nios processor design on the board to begin prototyping software immediately
主な特徴
-
Embedded System TypeFPGA
-
Family NameNios II
注目のパーツ (17)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX3237EAI+ | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube | 買う | |
|
49FCT3805APYGI | Renesas Electronics | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin SSOP Tube | 買う | |
|
LAN91C111-NS | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin PQFP Tray | 買う | |
|
LAN91C111-NU | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin TQFP Tray | 買う | |
|
MAX3237ECAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | 買う | |
|
MAX3237EAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | 買う | |
|
MAX3237EAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | 買う | |
|
MAX3237CAI+ | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube | 買う | |
|
49FCT3805AQG | Renesas Electronics | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin QSOP Tube | 買う | |
|
LAN91C111INUINBAEHS17 | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin TQFP Tray | 買う | |
|
49FCT3805AQG8 | Renesas Electronics | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin QSOP T/R | 買う | |
|
LAN91C111I-NS | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin PQFP Tray | 買う |