Nu-LB-Nano130, Evaluation Board for Cortex-M0 based Nano100 Series MCUs, Provides a Complete Development Environment for Nano130 MCUs
Nuvoton Technology Corporation の部品 NANO130K を使用したリファレンス デザイン
関連文書
最終製品向け
- Computers and Peripherals
- Electronic Timer
- Industrial Control
説明
- Nu-LB-Nano130, Evaluation Board for Cortex-M0 based Nano100 series microcontrollers and provides a complete development environment for Nano130 microcontrollers which has8/16K-byte internal SRAM and 32/64/128K-byte embedded flash, build-in 1.8V LDO, integrated. The Nu-LB-Nano130 learning board is similar to other development boards. Users can use it to develop and verify applications to emulate the real behavior. The on-board chip covers Nano130 series features. The Nu-LBNano130 can be a real system controller to design users target systems
主な特徴
-
Embedded System TypeMCU
-
Family NameNANO130
-
Core ProcessorARM Cortex-M0
注目のパーツ (28)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC64F-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | 買う | |
|
24LC64FT-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
NANO100KE3BN | Nuvoton Technology Corporation | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V Medical 128-Pin LQFP | 買う | ||
|
MAX9938FEUK+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R | 買う | |
|
24LC64FT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | 買う | |
|
24LC64FT-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 買う | |
|
NUC120LE3DN | Nuvoton Technology Corporation | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 128KB Flash 3.3V/5V 48-Pin LQFP | 買う | |
|
24LC64F-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
24LC64FT-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 買う | |
|
NUC120LC1DN | Nuvoton Technology Corporation | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 48-Pin LQFP | 買う | |
|
24LC64F-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube | 買う | |
|
24LC64F-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 買う |