NUCLEO-L053R8, STM32 Nucleo Development Board with STM32L053R8T6 MCU, supports Arduino and ST morpho connectivity
STMicroelectronics の部品 STM32L053R8T6 を使用したリファレンス デザイン
最終製品向け
- Consumer Electronics
- Embedded Electronics
- Hobby & Education
- Portable
説明
- NUCLEO-L053R8, STM32 Nucleo Development Board for the STM32L053R8T6 MCU. The STM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line. The Arduino connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer
主な特徴
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M0+
-
PlatformNucleo
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 買う | |
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 買う | |
|
STM32F103CBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 買う | |
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LD39050PU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R | 買う | |
|
ABS25-32.768KHZ-6-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD T/R | 買う | |
|
STM32L053R8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 買う | |
|
STM32L053R8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R | 買う | |
|
STM32L053R8T6D | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | 買う |