OM13080, LPCXpresso 1125 Development Board for ARM Cortex-M family of MCUs
NXP Semiconductors の部品 LPC4322JET100 を使用したリファレンス デザイン
最終製品向け
- Audio Processing
- Industrial Automation HMI
- Metering
- Motion Control
- Power Management
- White Goods
説明
- OM13080, LPCXpresso family of boards provides a powerful and flexible development system for Cortex-M family of MCUs. They can be used with a wide range of development tools, including the LPCXpresso IDE. The LPCXpresso1125 board has been developed by NXP to enable evaluation of and prototyping with the LPC112x family of MCUs and is based on the LPC1125JBD48 version of the MCU. The LPCXpresso is a low-cost development platform, supporting ARM-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger
主な特徴
-
Embedded System TypeMCU
-
Family NameLPC
-
Core ProcessorARM Cortex-M0|ARM Cortex-M4
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NX3L2267GU,115 | NXP Semiconductors | Analog Switch Multiplexers | Analog Switch Dual SPDT Automotive AEC-Q100 10-Pin XQFN T/R | 買う | |
|
KMR221G LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 買う | |
|
Y78B22110FP | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 買う | |
|
ABLS2-12.000MHZ-D4Y-T | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 買う | |
|
SN74AVC2T45DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 買う | |
|
TLV70233DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 買う | |
|
LPC4322JET100 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin TFBGA Tray | 買う |