OM13489, Universal 16-bit GPIO Daughter Card for the Fm+ Development Board
NXP Semiconductors の部品 PCAL6416A を使用したリファレンス デザイン
最終製品向け
- Battery-Powered Applications
説明
- OM13489, 16-bit I2C GPIO Daughter Card connects to the OM13320 Fm+ Development kit and permits easy evaluation of most of 16-bit I2C GPIO portfolio of products. The OM13489 16-bit I2C GPIO Daughter Card is shipped with no GPIO device soldered to the board. The user must purchase the device he is interested in evaluating in a TSSOP24 package (the ordering part number suffix should be PW and the package designation should be SOT355-1). These leaded packages should be relatively easy to solder to the board with a low wattage, fine tipped soldering iron
主な特徴
-
Interface StandardsI2C
-
Supply VoltageSingle(3.3,5) V
-
FunctionsLevel Translator
注目のパーツ (52)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
PCA8575BS,118 | NXP Semiconductors | GPIO Expanders | I2C Interface 400kHz 5.5V 24-Pin HVQFN EP T/R | 買う | |
|
PCA9675PW/S911,118 | NXP Semiconductors | GPIO Expanders | I2C Interface 1000kHz 5.5V 24-Pin TSSOP T/R | 買う | |
|
PCA9535D,112 | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin SO Tube | 買う | |
|
PCA9535BS-T | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HVQFN EP T/R | 買う | |
|
PCA9535HF,118 | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R | 買う | |
|
PCA9539AHF,128 | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R | 買う | |
|
PCA9539PW/Q900,118 | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive AEC-Q100 24-Pin TSSOP T/R | 買う | |
|
PCA9555BSHP | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HVQFN EP T/R | 買う | |
|
PCAL9555AHF,128 | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R | 買う | |
|
PCAL9555APW,118 | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R | 買う | |
|
PCA6416AEVJ | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin VFBGA T/R | 買う | |
|
PCA9535D,118 | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin SO T/R | 買う |