OM13584, PTN5150A-PTN36043 USB Type-C CC Logic Evaluation Kit
NXP Semiconductors の部品 PTN36043 を使用したリファレンス デザイン
最終製品向け
- Docking Station
- Mobile Devices
- Notebook
- Tablet
- Ultrabook
説明
- OM13584, PTN5150A-PTN36043 Evaluation Board can demonstrate the USB Type-C CC control logic behavior for both DFP and UFP cases. It can be controlled through either on-board strapping options, or I2C interface using tools such as Aardvark I2C tool. Depending on the device connected on the Type-C receptacle, the on-board status LEDs can indicate current connection type. There is also an USB3 SuperSpeed redriver PTN34043 that is designed for Type-C application to extend the driver strength of the USB3 5Gbps signal
主な特徴
-
Interface StandardsUSB 3.0
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
PTN5150AHXMP | NXP Semiconductors | USB Interface ICs | Basic USB Type-C Controller USB 1.1 3.3V/5V T/R 12-Pin X2QFN | 買う | |
|
MIC5205-3.3YM5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 | 買う | |
|
NX5P3090UK | NXP Semiconductors | USB Power Switches | USB Power Switch Single 5.5V 0.4A to 3.3A 12-Pin WLCSP T/R | 買う | |
|
BB15AP-HA | NKK Switches | Switch Push Button | Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins | 買う |