Panda Board, OMAP 4 Panda Board System Reference based on OMAP4430 SoC OMAP Processor
CircuitCo の部品 OMAP4430CCBL を使用したリファレンス デザイン
説明
- Panda Board, OMAP 4 Panda Board System Reference based on OMAP4430 SoC OMAP Processor. Panda Board is an OMAP4430 platform designed to provide access to as many of the powerful features of the OMAP4430 Multimedia Processor as possible, while maintaining a low cost. This will allow the user to develop software to utilize the features of the powerful OMAP4430 processor. In addition, by providing expandability via on-board connectors, the Panda Board supports development of additional capabilities/functionality
主な特徴
-
Embedded System TypeMPU
-
Family NameOMAP
-
Core ProcessorARM Cortex-A9
-
PlatformPandaBoard
注目のパーツ (27)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS3803G15DCKR | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.4V/Adj 1 Active Low/Open Drain 5-Pin SC-70 T/R | 買う | |
|
LAN9514-JZX | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray | 買う | |
|
TPS2141IPWPR | Texas Instruments | USB Power Switches | USB Power Switch Dual 5.5V 1.3A 14-Pin HTSSOP EP T/R | 買う | |
|
LAN9514-JZX-TR | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP T/R | 買う | |
|
TL1963ADCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
TPS2054BDRG4 | Texas Instruments | USB Power Switches | USB Power Switch Quad 5.5V 1A 16-Pin SOIC T/R | 買う | |
|
TPS2054BD | Texas Instruments | USB Power Switches | Power Switch Hi Side 4-OUT 0A 0.075mOhm 16-Pin SOIC Tube | 買う | |
|
TFP410PAPR | Texas Instruments | Transceivers Misc | Digital Transmitter 3TX 64-Pin HTQFP EP T/R | 買う | |
|
SN65C3232EDRG4 | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 買う | |
|
SN65C3232EDR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 買う | |
|
TPS2141IPWPG4 | Texas Instruments | USB Power Switches | USB High-Power PEripherals | 買う | |
|
MAX3232CDR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 買う |