PCM4104, Four-channel audio, digital-to-analog (D/A) converter
Texas Instruments の部品 PCM4104PFB を使用したリファレンス デザイン
最終製品向け
- Audio
- Audio Mixer
- AV Receiver
- Infrastructure
説明
- PCM4104EVM provides a convenient platform for evaluating the performance and functionality of the PCM4104 device. A switch on the EVM allows the user to select the audio clock and data source, which is either the audio serial port or the AES3 receiver output. When using the audio serial port, data for the eight audio channels can be input independently. An external 2nd-order Butterworth low-pass active filter circuit filters each PCM4104 analog output. The PCM4104EVM can be configured to operate in either Standalone on software mode. In Standalone mode on-board switches provide direct control of the dedicated input pins. While in the software mode, the PCM4104 can be controlled by buffered inputs controlled by Microprocessor, digital signal processor, or another device operating the PCM4104 SPI port
主な特徴
-
DAC Resolution16 to 24 Bit
-
DAC Sampling Rate216K SPS
-
Number of Channels4CH
注目のパーツ (41)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN74ALVC245PWR | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 買う | |
|
SN74ALVC245PW-P | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP | 買う | |
|
SN74ALVC244PWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 買う | |
|
SN74AHC245PWRE4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 買う | |
|
B3S-1000 | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 買う | |
|
NE5534APE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP Tube | 買う | |
|
SN74ALVC245PWR-P | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP | 買う | |
|
SN74ALVC245PW | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube | 買う | |
|
NE5534AP | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP Tube | 買う | |
|
SN74CBTLV3257PWRG4 | Texas Instruments | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R | 買う | |
|
SN74LVC1G04DBVT | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 買う | |
|
SN74AHC245PWR | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 買う |