Phase Locked Loop and Filtering Application Circuit for L6234 3-Phase Motor Driver
STMicroelectronics の部品 LM358 を使用したリファレンス デザイン
関連文書
最終製品向け
- 3-Phase AC Motor
説明
- Phase Locked Loop and Filtering Application Circuit for L6234 3-Phase Motor Driver. The L6234 is a DMOSs triple half-bridge driver with input supply voltage up 52V and output current of 5A. It can be used in a very wide range of applications
主な特徴
-
Motor TypeAC Motor
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM358YDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V Automotive AEC-Q100 8-Pin SO N T/R | 買う | |
|
LM358AD | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube | 買う | |
|
LM358ADT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R | 買う | |
|
LM358APT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin TSSOP T/R | 買う | |
|
LM358QT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R | 買う | |
|
LM358ST | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin Mini-SO T/R | 買う | |
|
LM358D | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube | 買う | |
|
LM358PT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin TSSOP T/R | 買う | |
|
LM358AST | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin MSOP T/R | 買う | |
|
LM358DT Op Amp | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R | 買う |