PMP10000, 60-A, 2-Phase PMBUs Synchronous Buck Converter Reference Design
Texas Instruments の部品 TPS40428RHA を使用したリファレンス デザイン
最終製品向け
- Basestation
- Ethernet Switch
- Network Router
- Networking
- Optical Networking
- Servers
- Storage Area Network
- Wireless Infrastructure
説明
- PMP10000, 60-A, 2-Phase PMBUs Synchronous Buck Converter Reference Design. This design is for a 60A 2-phase Synchronous Buck Converter, incorporating the TPS40428 PMBUs driverless PWM controller and the CSD95372B Smart Power Stage. The design accepts a 10V to 14V input, and provides a 1V at 60A output. The PMBUs design enables programming, configuration, control, sequencing, voltage margining, Adaptive Voltage Scaling (AVS) and accurate current, voltage and temperature monitoring of high-power ASIC power supplies in Enterprise Storage/NAS/SAN, Ethernet Switches, Optical Networks and Base Stations
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage10 to 14 V
-
Output Voltage1 V
-
Output Current60 A
-
Output Power60 W
-
Efficiency86 %
-
TopologyBuck- Multiphase
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CSD95378BQ5MCT | Texas Instruments | Gate and Power Drivers | Driver 90A 1-OUT 12-Pin VSON EP T/R | 買う | |
|
CSD95378BQ5MC | Texas Instruments | Gate and Power Drivers | Driver 90A 1-OUT 12-Pin VSON-CLIP EP T/R | 買う | |
|
TPS73233DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 買う | |
|
CSD95378BQ5MT | Texas Instruments | Gate and Power Drivers | Driver 90A 1-OUT 12-Pin LSON-CLIP EP T/R | 買う | |
|
TPS73233DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 買う | |
|
CSD95378BQ5M | Texas Instruments | Gate and Power Drivers | Driver 90A 1-OUT 12-Pin LSON-CLIP EP T/R | 買う | |
|
TPS40428RHAR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/40A 1500kHz 40-Pin VQFN EP T/R | 買う | |
|
TPS40428RHAT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/40A 1500kHz 40-Pin VQFN EP T/R | 買う |