PMP10600.2, Xilinx Zynq 7000 series (XC7Z015) Power Solution, 5W - Reference Design
Texas Instruments の部品 LMZ31503RUQ を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- PMP10600.2, Xilinx Zynq 7000 series (XC7Z015) Power Solution, 5W - Reference Design. The PMP10600.2 reference design provides all the power supply rails necessary to power Xilinx Zynq 7000 series (XC7Z015) FPGA. This design uses several LMZ3 series modules, LDOs and a DDR termination regulator. It also features one LM3880 for power up and power down sequencing. This design uses a 12V input
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage1.8 V
-
Output Current1.3 A
-
Output Power2.34 W
-
TopologyBuck- Integrated Switch
注目のパーツ (14)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS560200DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 6.5V 0.5A 5-Pin SOT-23 T/R | 買う | |
|
LP2998QMR/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube Automotive AEC-Q100 | 買う | |
|
LP2980AIM5-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.05A 5-Pin SOT-23 T/R | 買う | |
|
LM3880QMFE-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R | 買う | |
|
TPS560200DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 6.5V 0.5A 5-Pin SOT-23 T/R | 買う | |
|
TPS7A3501DRVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 4.5V 1A 6-Pin WSON EP T/R | 買う | |
|
TPS7A3501DRVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 4.5V 1A 6-Pin WSON EP T/R | 買う | |
|
LP3991TL-1.2/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 4-Pin DSBGA T/R | 買う | |
|
LP2998QMR/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube Automotive AEC-Q100 | 買う | |
|
LP3991TL-1.2/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 4-Pin DSBGA T/R | 買う | |
|
LP2980AIM5-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.05A 5-Pin SOT-23 T/R | 買う | |
|
LM3880QMFE-1AA/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R | 買う |