PMP4447, Universal AC Input, 12Vout 0.5A Power Supply with Low Standby Power Reference Design
Texas Instruments の部品 UCC28910 を使用したリファレンス デザイン
最終製品向け
- Handsets
- Refrigerator and freezer
- Smart Phone
説明
- PMP4447, Universal AC Input, 12Vout 0.5A Power Supply with Low Standby Power Reference Design. The PMP4447 is a power reference design with a universal AC input and a DC isolated output of 12V at 0.5A. It implements a high efficiency primary side controller UCC28910 which has an integrated 700V high voltage MOSFET. Additionally this reference design was characterized with the high efficiency DC/DC converter TPS5405 to generate a 5V output. The full system achieves <100mW in standby mode. The board measures 36mmX30mmX15mm. The PMP4447 is fully tested and passes EMC (CE) requirements
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage85 to 264 (AC) V
-
Output Voltage12 V
-
Output Current0.5 A
-
Output Power6 W
-
TopologyFlyback- Quasi Resonant
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
UCC28910DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz T/R 7-Pin SOIC | 買う | |
|
UCC28910D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz Tube 7-Pin SOIC | 買う |