PMP5500.1, Universal AC DLP Power Supply (40V @ 10A)
Texas Instruments の部品 UCC25600D を使用したリファレンス デザイン
最終製品向け
- Consumer Electronics
説明
- PMP5500.1, Universal AC DLP Power Supply (40V @ 10A). Reference design provides 400W of power from a universal AC input with power factor correction. The UCC28019A controls a PFC boost front end, while the UCC25600 LLC resonant-half bridge converts the PFC output to isolated 40V, 33V, and 27V outputs. The total system efficiency is over 89% with a 230VAC input and over 85% with an 115VAC input
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage300 to 400 (AC) V
-
Output Voltage40 V
-
Output Current10 A
-
Output Power400 W
-
TopologyHalf Bridge- LLC|Half Bridge- Resonant
注目のパーツ (15)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
UCC2889D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.8V 100kHz Tube 8-Pin SOIC | 買う | |
|
TL331IDBVRQ1 | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
TL331IDBVR | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 買う | |
|
UCC28019ADR | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 68.3kHz 8-Pin SOIC T/R | 買う | |
|
UCC28019AD | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 68.3kHz 8-Pin SOIC Tube | 買う | |
|
TL331IDBVT | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 買う | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
UCC2889DTRG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.8V 100kHz T/R 8-Pin SOIC | 買う | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
UCC2889DTR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.8V 100kHz T/R 8-Pin SOIC | 買う |