PMP5734, Synchronous Flyback with High Line (195 to 265Vac) Input to 13V at 1.6A Output with Low Standby Current
Texas Instruments の部品 UCC28610D を使用したリファレンス デザイン
最終製品向け
- Adapter
- Battery Charger
- Consumer Electronics
- DVD Player
- Gaming Device
- Power Supplies
- Printers
- Set-Top Box
説明
- PMP5734, Synchronous Flyback with High Line (195 to 265Vac) Input to 13V at 1.6A Output with Low Standby Current. The PMP5734 is a sync Flyback converter with discrete driver for the sync FET. The UCC28610 controller features low standby current and fast startup time
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage195 to 265 (AC) V
-
Output Voltage13 V
-
Output Current1.6 A
-
Output Power20.8 W
-
Efficiency87 %
-
TopologyFlyback- Synchronous
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 買う | |
|
TL432AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
UCC28610D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 買う |