PMP6703, 240W sync buck converter achieves 98% efficiency
Texas Instruments の部品 TPS40170RGY を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Computers and Peripherals
- Industrial
説明
- PMP6703, 240W sync buck converter achieves 98% efficiency. Reference design uses the TPS40170 sync-buck voltage-mode controller to step 24V nominal (35V max) input down to 12V/20A. An external control signal can allow the circuit to enter hysteretic-mode operation while at no-load, or near no-load, to reduce the input current to less than 1mA. The converter achieves near 98% efficiency at full load
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage13 to 35 V
-
Output Voltage12 V
-
Output Current20 A
-
Output Power240 W
-
TopologyBuck- Synchronous
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS3806I33DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.207V/3V 2 Active Low/Open Drain 6-Pin SOT-23 T/R | 買う | |
|
TPS3806I33DBVT | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.207V/3V 2 Active Low/Open Drain 6-Pin SOT-23 T/R | 買う | |
|
TPS40170RGYR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 買う | |
|
TPS40170RGYT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 買う |