PMP6998.1, Dual PoE+ (Power Over Ethernet) 3.3V@3.3A
Texas Instruments の部品 LM5072MH-80 を使用したリファレンス デザイン
最終製品向け
- Power Over Ethernet
説明
- PMP6998.1, Dual PoE+ (Power Over Ethernet) 3.3V@3.3A. PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage38 to 60 V
-
Output Voltage3.3 V
-
Output Current3.3 A
-
Output Power10.89 W
-
TopologyFlyback- Non Sync|PoE
注目のパーツ (16)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LMV431AIM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 買う | |
|
LMV431AIM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 買う | |
|
LMV431AIM5X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 買う | |
|
LMV431AIM5X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 買う | |
|
SN74AHC74DGVR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TVSOP T/R | 買う | |
|
SN74AHC74DBR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SSOP T/R | 買う | |
|
LMV762MAX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual 5.25V 8-Pin SOIC T/R | 買う | |
|
LMV762MA/NOPB | Texas Instruments | Linear Comparators | Comparator Dual 5.25V 8-Pin SOIC Tube | 買う | |
|
PS2501L-1-H-A | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 買う | |
|
SN74AHC74DR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R | 買う | |
|
LM2936HVMA-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin SOIC Tube | 買う | |
|
LM2936HVMA-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin SOIC Tube | 買う |