PMP7148.2, Reference Design with (85 -265)VAC input, 24V/0.7A, 5V/0.25A AC/DC Open Frame Power Supply Based on PSR Flyback
Texas Instruments の部品 UCC28600D を使用したリファレンス デザイン
最終製品向け
- LCD Monitor
- LCD TV
- PDP TV
- Power Supplies
- Set-Top Box
説明
- PMP7148.2, Reference Design with (85 -265)VAC input, 24V/0.7A, 5V/0.25A AC/DC Open Frame Power Supply Based on PSR Flyback. This reference design is a quasi-resonant isolated flyback. The input voltage is the universal 85 - 265V AC range and two outputs provide 5V at 250mA, from an LDO and a regulated 24V at 700mA, 2.5A peak for 30milliseconds, employing the UCC28600D Flyback controller
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current0.25 A
-
Output Power1.25 W
-
Efficiency83 %
-
TopologyFlyback- DCM|Flyback- Non Sync|Flyback- Quasi Resonant
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TPS77601D | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC Tube | 買う | |
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 買う |