PMP7391, 380VDC Input, 24V/170W Active Clamp forward Reference Design
Texas Instruments の部品 UCC2894D を使用したリファレンス デザイン
最終製品向け
- Consumer Electronics
- Industrial
説明
- Reference design uses the UCC2894 to control an active clamp forward converter that generates an isolated 24V at 7A from a 380VDC input. This supply is intended to be used with a PFC boost front-end and requires an external 12V bias voltage for house-keeping on the primary side. This supply is over 91% efficient at full load
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage320 to 380 V
-
Output Voltage24 V
-
Output Current7 A
-
Output Power168 W
-
TopologyForward- Active Clamp
注目のパーツ (13)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TL431ACDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TL431ACDCKR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 買う | |
|
TL431ACDCKTE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 買う | |
|
TL431ACDR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R | 買う | |
|
TL431ACD | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube | 買う | |
|
TL431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 買う | |
|
TL431ACDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 買う | |
|
TL431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TL431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TL431ACDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
UCC2894D | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC Tube | 買う | |
|
UCC2894DRG4 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC T/R | 買う |