PMP8021, Universal Supply Source - 12VAC / 12VDC to 300mA SEPIC Converter for MR16/AR111 (3/4 LEDs, 10 - 13V) application
Texas Instruments の部品 TPS92560 を使用したリファレンス デザイン
最終製品向け
- Displays
- LED Lighting
説明
- PMP8021, Universal Supply Source - 12VAC / 12VDC to 300mA SEPIC Converter for MR16/AR111 (3/4 LEDs, 10 - 13V) application. Main purpose of this reference design is to demonstrate a very good compatibility of Power source SEPIC topology LED driver based on TPS92560. This LED driver is designed for converting a power source DC, AC/E-transformer to a regulated LED current. The operating conditions and performance of the reference design are as follows: 12VDC, or 12Vac / 50Hz 60Hz, or 12VAC E-transformer, Output Power 3 to 4W, 10 to 13V LED voltage, 300mA Regulated LED Current, 75% Typical System Efficiency, High Power Factor > 0.9, Output Short-Circuit and output Open-Circuit Protection
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage10.8 to 13.2 (AC) V
-
Output Voltage13 V
-
Output Current0.3 A
-
Output Power3.9 W
-
TopologySEPIC- CCM
注目のパーツ (48)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TL431AQDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 買う | |
|
TL431ACPSR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOP T/R | 買う | |
|
TL431ACLPR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 買う | |
|
TL431ACLP | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk | 買う | |
|
TL431ACDR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R | 買う | |
|
TL431ACDCKTE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 買う | |
|
TL431ACDCKR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 買う | |
|
TL431AQDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 買う | |
|
TL431AQDBVRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R Automotive AEC-Q100 | 買う | |
|
TL431AQDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TL431AQDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TL431AIDCKTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 買う |