PMP8962, 12V input, Compact Dual 5V/5.5A Point-of-Load using NexFET Power Block II Reference Design
Texas Instruments の部品 TPS40322RHB を使用したリファレンス デザイン
最終製品向け
- Basestation
- Broadband Access
- Networking
- Storage System
- System Power Rail
説明
- PMP8962, 12V input, Compact Dual 5V/5.5A Point-of-Load using NexFET Power Block II Reference Design. The PMP8962 is a compact dual 5.5A POL solution in 0.63" by 0.74" size. It showcases CSD87381P power block II with high efficiency and excellent thermal performance. It has programmable frequency, soft-start, external compensation, adjustable current limit and OCP/OVP/OTP features. It is suitable for high density low-current power rails
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage7 to 13.2 V
-
Output Voltage5 V
-
Output Current5.5 A
-
Output Power27.5 W
-
Efficiency94.7 %
-
TopologyBuck- Multiphase|Buck- Synchronous
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CSD87381P | Texas Instruments | Specialized Power ICs and Modules | Power Block 5-Pin PTAB T/R | 買う | |
|
CSD87381PT | Texas Instruments | Specialized Power ICs and Modules | Power Block 5-Pin PTAB T/R | 買う | |
|
TPS40322RHBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 32-Pin VQFN EP T/R | 買う | |
|
TPS40322RHBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 32-Pin VQFN EP T/R | 買う |