PMP9091.1, 12V Input, 3W, Dual 5V Output Buck Regulator
Texas Instruments の部品 TPS54160DGQ を使用したリファレンス デザイン
最終製品向け
- Computer Accessories
- GPS
- Home Entertainment
- Industrial
- Video and Imaging
説明
- PMP9091.1, TPS54160 buck regulator to generate a 5V/0.5A regulated output and an auxiliary 5V/0.2A unregulated output. A two winding coupled inductor is used to generate the auxiliary output. The auxiliary output is left floating, and could be used as a -5V output or as a second +5V output. This simple design results in an efficient, yet low cost solution for a dual output system. The peak efficiency is over 88%
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage10 to 14 V
-
Output Voltage5 V
-
Output Current0.5 A
-
Output Power2.5 W
-
Efficiency88 %
-
TopologyBuck- Non Sync
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS54160DGQG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP Tube | 買う | |
|
TPS54160DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP T/R | 買う | |
|
TPS54160DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP Tube | 買う | |
|
TPS54160DGQRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP T/R | 買う |