PMP9203, Universal AC Input, 5V/2A USB Adaptor with Fixed Frequency Operation
Texas Instruments の部品 UCC2809D-2 を使用したリファレンス デザイン
最終製品向け
- Consumer Electronics
説明
- Evaluation Board for provides an isolated 5V/2A output from a universal 85-265VAC input. It uses the UCC2809 PWM controller to provide a fixed 100kHz operation. Maximum load efficiency is over 80%. The output is power limited (not current limited) so an additional load switch such as a TPS2001C may be required for some applications
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
Efficiency80 %
-
TopologyFlyback- Non Sync|Flyback- DCM
注目のパーツ (31)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTV-817S-TA1 | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 買う | |
|
LTV-817S-TA1-C | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R | 買う | |
|
LTV-817S-TP-A | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT T/R | 買う | |
|
LTV-817S (BIN A) | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 買う | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
LTV-817S-TA1-A | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R | 買う | |
LTV817STA1C-V | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD | 買う | ||
|
LTV-817S | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 買う | |
|
LTV817STA1-V | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 買う | |
|
LTV-817S-A | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD | 買う | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う |