PMP9454, Synchronous Upgrade to Plug In Power Module Reference Design

Texas Instruments の部品 LM43603PWP を使用したリファレンス デザイン

メーカー

Texas Instruments
  • アプリケーションカテゴリ
    電源装置
  • 製品タイプ
    DC-DCシングル出力電源

最終製品向け

  • Automotive and Transportation
  • Communications and Telecom
  • Industrial
  • Power Supplies

説明

  • PMP9454, Synchronous Upgrade to Plug In Power Module Reference Design. The PMP9454 reference design is footprint compatible to the module PTN78060W. The PMP9454 reference design is an easy to use synchronous regulator with LM43603 SIMPLE SWITCHER stepdown DC-DC converter. PMP9454 is capable of driving up to 3A load current from a wide input voltage ranging from 7 to 36V. It provides exceptional efficiency, output voltage accuracy and dropout voltage in a small package. In addition, the PMP9454 device is compatible with the 24V industrial bus voltage. The adjustable frequency of PMP9454 module ranges from 200 kHz to 2.2MHz

主な特徴

  • Conversion Type
    DC to DC
  • Input Voltage
    7 to 36 V
  • Output Voltage
    5 V
  • Output Current
    3 A
  • Output Power
    10 W
  • Efficiency
    95 %
  • Topology
    Buck

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here