PMP9668.3, Universal uP Controlled Battery Charger of 24 Vin, 10 A out max, 5/12V at 2A/5V at 4A, 2 USB Ports Reference Design
Texas Instruments の部品 TPS2513ADBV を使用したリファレンス デザイン
最終製品向け
- Automatic Control
- Factory Automation
- Industrial
- Temperature Control System
説明
- PMP9668.3, Universal uP Controlled Battery Charger of 24 Vin, 10 A out max, 5/12V at 2A/5V at 4A, 2 USB Ports Reference Design. The BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8A normally, extended to 10 A with use of 8 m-Ohm battery sense resistor. The power train is capable of 8A with convection only cooling and 10A with moderate fan cooling (200 LFM). The Test Report includes thermal images for both cases. While the design shows a 28 pin MSP430 as the host, any processor with SMBUs capability will work. A5/12V 2A auxiliary converter using TPS54335 and 5V at 4A with TPS40170 with 2x CSD18504 are provided. for the two USB ports, the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage21.6 to 26.4 V
-
Output Voltage12 V
-
Output Current2 A
-
Output Power24 W
-
TopologyBuck- Synchronous
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS70933DBV | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
TPS70933DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
TPS2561ADRCR | Texas Instruments | USB Power Switches | USB Power Switch Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R | 買う | |
|
MSP430G2553IPW28 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP Tube | 買う | |
|
TPS70933DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
TPS2561ADRCT | Texas Instruments | USB Power Switches | USB Power Switch Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R | 買う | |
|
TPS2513ADBVT | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 6-Pin SOT-23 T/R | 買う | |
|
TPS2513ADBVR | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 6-Pin SOT-23 T/R | 買う |