PMP9727.2, 120VAC Input, 48V/12V 32W Flyback Reference Design
Texas Instruments の部品 UCC28740D を使用したリファレンス デザイン
最終製品向け
- Consumer Electronics
- Power Supply Adaptor
- Smart Cameras
- Smart Phone
- Tablet
- White Goods
説明
- PMP9727.2, 120VAC Input, 48V/12V 32W Flyback Reference Design. The PMP9727 reference design uses the UCC28740 flyback controller to generate both a 12V/1A and 48V/0.4A outputs from a 120V AC input. The valley switching of the UCC28740 allows this low-cost design to provide an efficiency of over 89%, no load losses are less than 80mW
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage85 to 132 (AC) V
-
Output Voltage12 V
-
Output Current1 A
-
Output Power12 W
-
Efficiency90 %
-
TopologyFlyback- DCM|Flyback- Non Sync|Flyback- Quasi Resonant
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTV-817S-TA-C | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 買う | |
|
LTV-817S (BIN A) | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 買う | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 買う | |
|
LTV-817S | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 買う | |
|
UCC28740D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz Tube 7-Pin SOIC | 買う |