Precision 16-Bit, Bipolar Output Voltage Source with +12 V to ±5 V Supply
Analog Devices の部品 AD5668 を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Industrial Control
- Portable
説明
- Circuit provides a precision 16-bit, low drift bipolar voltage output of ±2.5 V and operates on a single +10 V to +15 V supply. The unipolar voltage outputs of the AD5668 octal denseDAC are amplified and level shifted by the AD8638 auto-zero Op-Amps
主な特徴
-
DAC Resolution16 Bit
-
Number of Channels8CH
注目のパーツ (39)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
REF192GSZ-REEL | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R | 買う | |
|
REF192GRUZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin TSSOP T/R | 買う | |
|
REF192GSZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | 買う | |
|
ADP2300AUJZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R | 買う | |
|
REF192GSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R | 買う | |
|
AD8638ARJZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R | 買う | |
|
AD8638ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R | 買う | |
|
ADP2300AUJZ-R2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R | 買う | |
|
REF192FSZ-REEL | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R | 買う | |
|
REF192ESZ-REEL | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R | 買う | |
|
REF192ESZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | 買う | |
|
AD8638ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R | 買う |