Precision, AC Reference Signal Attenuator Using the AD5546 16-bit Multiplying DAC
Analog Devices の部品 AD5546 を使用したリファレンス デザイン
関連文書
- ad5546bru CAD symbol
- AD5556CRU CAD/Foot Print
- AD8610AR-REEL7 Multisim SPICE
- ad8610ar CAD symbol
- AD8610ARM-REEL CAD/Foot Print
- AD8610ARMZ-REEL CAD/Foot Print
- ad8610arz-reel CAD symbol
- AD8610BRZ-REEL7 Multisim SPICE
- ad8610br-reel CAD symbol
- ad8610brz CAD symbol
- AD5556CRU Multisim SPICE
- ad8610arm-r2 CAD symbol
- AD5546BRU CAD/Foot Print
- ad5546bru-reel7 CAD symbol
- AD5546BRUZ CAD/Foot Print
- AD8610ARZ-REEL7 Multisim SPICE
- ad8610brz-reel7 CAD symbol
- AD5546CRUZ CAD/Foot Print
- AD5556CRU-REEL7 CAD/Foot Print
- AD8610ARM-R2 Multisim SPICE
- AD8610ARMZ-R7 CAD/Foot Print
- AD8610ARZ-REEL7 CAD/Foot Print
- AD8610BR CAD/Foot Print
- ad8610br-reel7 CAD symbol
- AD5546BRU-REEL7 CAD/Foot Print
- ad5556cru CAD symbol
- AD5556CRUZ CAD/Foot Print
- ad8610ar-reel CAD symbol
- ad8610br CAD symbol
- AD8610BRZ CAD/Foot Print
- ad8610brz-reel CAD symbol
- AD8610BRZ-REEL7 CAD/Foot Print
- AD5546BRUZ-REEL7 CAD/Foot Print
- ad5556cru-reel7 CAD symbol
- AD8610AR CAD/Foot Print
- AD8610ARM-R2 CAD/Foot Print
- ad8610arm-reel CAD symbol
- AD8610AR-REEL CAD/Foot Print
- AD8610AR-REEL7 CAD/Foot Print
- ad8610arz CAD symbol
- AD8610ARZ CAD/Foot Print
- AD8610ARZ-REEL CAD/Foot Print
- AD8610BR-REEL7 Multisim SPICE
- AD5546BRU Multisim SPICE
- ad8610ar-reel7 CAD symbol
- ad8610arz-reel7 CAD symbol
- AD8610BR-REEL CAD/Foot Print
- AD8610BR-REEL7 CAD/Foot Print
- AD8610BRZ-REEL CAD/Foot Print
最終製品向け
- Automatic Test Equipment
- Digital Calibration
- Instrumentation and Measurement
- Process Control
説明
- Precision, AC Reference Signal Attenuator Using the AD5546 is precision 16-bit, multiplying, low power, current output, parallel input DACs. They operate from a single 2.7V to 5.5V supply with ±10V multiplying references for 4-quadrant outputs. Multiplying bandwidth is 4 MHz. Built in 4-quadrant resistors facilitate resistance matching and temperature tracking that minimize the number of components needed for multi-quadrant applications
主な特徴
-
DAC Resolution16 Bit
-
Number of Channels1CH
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8610ARMZ-REEL | 8-Pin Single Op Amp | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±13V 8-Pin MSOP T/R | 買う | |
|
AD8610ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±13V 8-Pin MSOP T/R | 買う | |
|
AD8610BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±13V 8-Pin SOIC N Tube | 買う | |
|
AD8610BRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±13V 8-Pin SOIC N T/R | 買う | |
|
AD8610BRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±13V 8-Pin SOIC N T/R | 買う | |
|
AD8610ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±13V 8-Pin SOIC N Tube | 買う | |
|
AD8610ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±13V 8-Pin SOIC N T/R | 買う | |
|
AD8610ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±13V 8-Pin SOIC N T/R | 買う | |
|
AD5546CRUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin TSSOP T/R | 買う | |
|
AD5546BRUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin TSSOP T/R | 買う | |
|
AD5546BRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin TSSOP Tube | 買う | |
|
AD5546CRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin TSSOP Tube | 買う |