RD001001-0812, LED Driver with ZAURA Control Reference Design
Zilog の部品 Z8F2480 を使用したリファレンス デザイン
最終製品向け
- Fluorescent Lighting
説明
- RD001001-0812, Reference design integrates ZAURA RF 868 MHz Wireless Module on to an LED Driver Base Power Board to create an LED Driver Demonstration Board designed to showcase the features and performance of an inductor-based light-emitting diode (LED) driver with active power factor correction (PFC) and a microcontroller (MCU). This reference design can be used as a basis for developing systems that can control fluorescent lighting installations. On its own, without the ZAURA RF Wireless Module attached, the LED Driver Base Power Board functions as a demonstration board, providing current to power an LED string
主な特徴
-
Input Voltage90 to 130 (AC) V
-
Output Current0.5 A
-
Output Power20 W
-
Number of Derived Elements12 to 13|24 to 26
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LOC117 | Littelfuse | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Linear Transistor DC-OUT 8-Pin PDIP Tube | 買う | |
|
5500.2003 | Schurter | Power Line Filters | Power Line Filter Single Phase 50Hz/60Hz 4A 250VAC PC Pins Thru-Hole | 買う | |
|
LT3010EMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube | 買う | |
|
LOC117 | Littelfuse | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Linear Transistor DC-OUT 8-Pin PDIP Tube | 買う | |
|
Z8F2480AN020EG | Zilog | Microcontrollers - MCUs | MCU 8-bit eZ8 CISC 24KB Flash 2.5V/3.3V 44-Pin LQFP | 買う | |
|
Z8F2480AN020SG | Zilog | Microcontrollers - MCUs | MCU 8-bit eZ8 CISC 24KB Flash 2.5V/3.3V 44-Pin LQFP | 買う |