REFD4320, Reference Design for a Class D, 2.1-Channel, Audio Amplifier for an MP3 Docking Station
Analog Devices の部品 MAX98400AETX+ を使用したリファレンス デザイン
最終製品向け
- MP3 Docking Station
説明
- REFD4320, Reference design demonstrates the use of the MAX98400 Class-D audio amplifier in a stereo audio docking station application. The MAX98400 2.1 demo box is a complete powered speaker dock that uses two MAX98400 ICs to drive a 3-channel speaker system consisting of two 2in satellite speakers and one 5in subwoofer. The reference design is intended to be used with a portable audio player as its main music source. The overall solution size is very compact and features active equalization, power-supply monitoring and dynamic equalization for the subwoofer
主な特徴
-
Number of Channels3
-
Amplifier TypeClass-D
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX4234AUD+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Wideband Amplifier R-R I/O ±2.5V/5.5V 14-Pin TSSOP Tube | 買う | |
|
MAX4234ASD+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Wideband Amplifier R-R I/O ±2.5V/5.5V 14-Pin SOIC N T/R | 買う | |
|
MAX4234AUD+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Wideband Amplifier R-R I/O ±2.5V/5.5V 14-Pin TSSOP T/R | 買う | |
|
H11F1SM | onsemi | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Photo FET DC-OUT 6-Pin PDIP SMD Bag | 買う | |
|
MAX98400AETX+ | Analog Devices | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo 44W Class-D 36-Pin TQFN EP Tube | 買う |